Technical Document
Specifications
Brand
C & KSwitch Operation
Momentary, Off
Illuminated
No
Series
86000
Mounting Type
Panel Mount
Contact Configuration
SPST
LED Colour
Black
Manufacturer Part No.
8632ZQD2
Country of Origin
Vietnam
Stock information temporarily unavailable.
BD 4.648
BD 4.648 Each (Exc. Vat)
BD 5.113
BD 5.113 Each (inc. VAT)
C & K 86000 Series Push Button Switch, Momentary, Off, Panel Mount, SPST, Black LED
1
BD 4.648
BD 4.648 Each (Exc. Vat)
BD 5.113
BD 5.113 Each (inc. VAT)
C & K 86000 Series Push Button Switch, Momentary, Off, Panel Mount, SPST, Black LED
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
C & KSwitch Operation
Momentary, Off
Illuminated
No
Series
86000
Mounting Type
Panel Mount
Contact Configuration
SPST
LED Colour
Black
Manufacturer Part No.
8632ZQD2
Country of Origin
Vietnam