Technical Document
Specifications
Brand
C & KContact Configuration
SPDT
Contact Current Rating
2.5 A @ 125 V ac, 350 mA @ 125 V dc
Number of Switch Positions
2
Number of Contacts
2
Voltage Rating
125V ac/dc
Diameter
26.2mm
Dimensions
Ø 26.2 x 59mm
Mounting Type
Panel Mount
Mounting Hole Size
10.21mm
Terminal Type
Solder Lug
Contact Material
Brass (Stationary, Terminal), Coin Silver (Movable)
Standards Met
cULus Recognised, UL 94 V-0
Minimum Operating Temperature
-30°C
Angle of Throw
90°
Contact Type
Non-Shorting
Actuator Colour
Black
Case Material
Glass Filled Nylon 6/6
Height
59mm
Maximum Operating Temperature
+85°C
BD 20.432
BD 20.432 Each (Exc. Vat)
BD 22.475
BD 22.475 Each (inc. VAT)
Standard
1
BD 20.432
BD 20.432 Each (Exc. Vat)
BD 22.475
BD 22.475 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
C & KContact Configuration
SPDT
Contact Current Rating
2.5 A @ 125 V ac, 350 mA @ 125 V dc
Number of Switch Positions
2
Number of Contacts
2
Voltage Rating
125V ac/dc
Diameter
26.2mm
Dimensions
Ø 26.2 x 59mm
Mounting Type
Panel Mount
Mounting Hole Size
10.21mm
Terminal Type
Solder Lug
Contact Material
Brass (Stationary, Terminal), Coin Silver (Movable)
Standards Met
cULus Recognised, UL 94 V-0
Minimum Operating Temperature
-30°C
Angle of Throw
90°
Contact Type
Non-Shorting
Actuator Colour
Black
Case Material
Glass Filled Nylon 6/6
Height
59mm
Maximum Operating Temperature
+85°C