Technical Document
Specifications
Brand
C & KContact Configuration
SPST
Actuator Colour
Black
Contact Current Rating
100 mA@ 32 V
Operating Force
1.3 N
Minimum Operating Temperature
-20°C
Operating Temperature Range
-20 → +85°C
Maximum Operating Temperature
+85°C
Product details
Momentary Action Switch
All switches have a contact configuration of SPST N/O
Suitable for communications, test/measuring equipment and keypads etc.
Insulation resistance: >105Ω
Max. Switching power: 6VA
Designed for digital applications
12.7mm pitch mounting
Tactile feedback
Strapped terminals (X,Y coding)
Tactile
BD 1.084
BD 1.084 Each (Exc. Vat)
BD 1.192
BD 1.192 Each (inc. VAT)
1
BD 1.084
BD 1.084 Each (Exc. Vat)
BD 1.192
BD 1.192 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 24 | BD 1.084 |
| 25 - 99 | BD 1.001 |
| 100+ | BD 0.814 |
Technical Document
Specifications
Brand
C & KContact Configuration
SPST
Actuator Colour
Black
Contact Current Rating
100 mA@ 32 V
Operating Force
1.3 N
Minimum Operating Temperature
-20°C
Operating Temperature Range
-20 → +85°C
Maximum Operating Temperature
+85°C
Product details
Momentary Action Switch
All switches have a contact configuration of SPST N/O
Suitable for communications, test/measuring equipment and keypads etc.
Insulation resistance: >105Ω
Max. Switching power: 6VA
Designed for digital applications
12.7mm pitch mounting
Tactile feedback
Strapped terminals (X,Y coding)
