C & K Illuminated Push Button Switch, Momentary, Through Hole, SPST, Green LED, 35V, IP40

RS Stock No.: 218-3923Brand: C & KManufacturers Part No.: D6RLGNF2LFS
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Brand

C & K

Switch Operation

Momentary

Illuminated

Yes

Mounting Type

Through Hole

Contact Configuration

SPST

Voltage Rating

35V

LED Colour

Green

IP Rating

IP40

Manufacturer Part No.

D6RLGNF2LFS

Country of Origin

China

Stock information temporarily unavailable.

BD 8.745

BD 0.874 Each (In a Pack of 10) (Exc. Vat)

BD 9.619

BD 0.961 Each (In a Pack of 10) (inc. VAT)

C & K Illuminated Push Button Switch, Momentary, Through Hole, SPST, Green LED, 35V, IP40

BD 8.745

BD 0.874 Each (In a Pack of 10) (Exc. Vat)

BD 9.619

BD 0.961 Each (In a Pack of 10) (inc. VAT)

C & K Illuminated Push Button Switch, Momentary, Through Hole, SPST, Green LED, 35V, IP40
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
10 - 40BD 0.874BD 8.745
50 - 90BD 0.847BD 8.470
100+BD 0.825BD 8.250

Technical Document

Specifications

Brand

C & K

Switch Operation

Momentary

Illuminated

Yes

Mounting Type

Through Hole

Contact Configuration

SPST

Voltage Rating

35V

LED Colour

Green

IP Rating

IP40

Manufacturer Part No.

D6RLGNF2LFS

Country of Origin

China