C & K Illuminated DPST, On-Off Rocker Switch Panel Mount

Technical Document
Specifications
Brand
C & KContact Configuration
DPST
Switch Operation
On-Off
Panel Cut Out Width
12.9mm
Panel Cut Out Height
19.4mm
Contact Current Rating
3 A
Illuminated
Yes
Actuator Colour
Black
Mounting Type
Panel Mount
Terminal Type
Quick Connect
Actuator Shape
Rectangular
Panel Cut Out Size
19.4 x 12.9mm
Case Material
Nylon 66
Contact Material
Silver Plated Silver Alloy
Minimum Operating Temperature
-20°C
Operating Temperature Range
-20 → +85°C
Maximum Operating Temperature
+85°C
Product details
DM Series LED Rocker Switch
These miniature illuminated power rocker switches are designed for use in a wide variety of applications including instrumentation, industrial and office machines.
Available with a red or green LED
Silver contacts
Electrical Life: 10000 operations under full load
Connection via 2.8 mm blade terminals
Dimensions: H20.83, W15, D20.14mm
Approvals
UL; CSA
BD 5.186
BD 5.186 Each (Exc. Vat)
BD 5.705
BD 5.705 Each (inc. VAT)
1
BD 5.186
BD 5.186 Each (Exc. Vat)
BD 5.705
BD 5.705 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 5.186 |
5 - 9 | BD 4.785 |
10 - 24 | BD 4.565 |
25 - 49 | BD 4.306 |
50+ | BD 4.098 |
Technical Document
Specifications
Brand
C & KContact Configuration
DPST
Switch Operation
On-Off
Panel Cut Out Width
12.9mm
Panel Cut Out Height
19.4mm
Contact Current Rating
3 A
Illuminated
Yes
Actuator Colour
Black
Mounting Type
Panel Mount
Terminal Type
Quick Connect
Actuator Shape
Rectangular
Panel Cut Out Size
19.4 x 12.9mm
Case Material
Nylon 66
Contact Material
Silver Plated Silver Alloy
Minimum Operating Temperature
-20°C
Operating Temperature Range
-20 → +85°C
Maximum Operating Temperature
+85°C
Product details
DM Series LED Rocker Switch
These miniature illuminated power rocker switches are designed for use in a wide variety of applications including instrumentation, industrial and office machines.
Available with a red or green LED
Silver contacts
Electrical Life: 10000 operations under full load
Connection via 2.8 mm blade terminals
Dimensions: H20.83, W15, D20.14mm
Approvals
UL; CSA