C & K Push Button Switch, Latching, Through Hole, DPDT, 30 V dc, 125V ac

RS Stock No.: 161-2961Brand: C & KManufacturers Part No.: F 2U EE
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Brand

C & K

Switch Operation

Latching

Illuminated

No

Mounting Type

Through Hole

Push Button Colour

White

Contact Configuration

DPDT

Voltage Rating

30 V dc, 125V ac

Contact Current Rating

500 mA

Contact Material

Brass

Case Colour

Black

Contact DC Voltage Rating

30V

Contact AC Voltage Rating

125V

Manufacturer Part No.

F 2U EE

Terminal Type

Solder

Country of Origin

China

Stock information temporarily unavailable.

BD 143.550

BD 1.436 Each (In a Pack of 100) (Exc. Vat)

BD 157.905

BD 1.580 Each (In a Pack of 100) (inc. VAT)

C & K Push Button Switch, Latching, Through Hole, DPDT, 30 V dc, 125V ac

BD 143.550

BD 1.436 Each (In a Pack of 100) (Exc. Vat)

BD 157.905

BD 1.580 Each (In a Pack of 100) (inc. VAT)

C & K Push Button Switch, Latching, Through Hole, DPDT, 30 V dc, 125V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

C & K

Switch Operation

Latching

Illuminated

No

Mounting Type

Through Hole

Push Button Colour

White

Contact Configuration

DPDT

Voltage Rating

30 V dc, 125V ac

Contact Current Rating

500 mA

Contact Material

Brass

Case Colour

Black

Contact DC Voltage Rating

30V

Contact AC Voltage Rating

125V

Manufacturer Part No.

F 2U EE

Terminal Type

Solder

Country of Origin

China