Technical Document
Specifications
Brand
C & KContact Configuration
SPST
Mounting Type
Surface Mount
Actuator Type
Angled Toggle
Contact Current Rating
1 mA @ 5 V dc
Package Style
Micro Mini
Mechanical Life
100000
Contact Material
Phosphor Bronze
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Country of Origin
Thailand
BD 698.577
BD 698.577 1 Reel of 2100 (Exc. Vat)
BD 768.435
BD 768.435 1 Reel of 2100 (inc. VAT)
1
BD 698.577
BD 698.577 1 Reel of 2100 (Exc. Vat)
BD 768.435
BD 768.435 1 Reel of 2100 (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
C & KContact Configuration
SPST
Mounting Type
Surface Mount
Actuator Type
Angled Toggle
Contact Current Rating
1 mA @ 5 V dc
Package Style
Micro Mini
Mechanical Life
100000
Contact Material
Phosphor Bronze
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Country of Origin
Thailand