C & K IP60 Silver Standard Tactile Switch, SPST 50 mA Surface Mount

RS Stock No.: 257-0640Brand: C & KManufacturers Part No.: KSA0M211LFTRDistrelec Article No.: 30259912
brand-logo
View all in Tactile Switches

Technical Document

Specifications

Brand

C & K

Contact Configuration

SPST

Terminal Type

Through Hole

Switch Operation

Momentary, Off

Actuator Colour

Silver

Actuator Type

Standard

Mounting Type

Surface Mount

Contact Current Rating

50 mA

IP Rating

IP60

Country of Origin

France

Stock information temporarily unavailable.

BD 880.000

BD 0.176 Each (In a Box of 5000) (Exc. Vat)

BD 968.000

BD 0.194 Each (In a Box of 5000) (inc. VAT)

C & K IP60 Silver Standard Tactile Switch, SPST 50 mA Surface Mount

BD 880.000

BD 0.176 Each (In a Box of 5000) (Exc. Vat)

BD 968.000

BD 0.194 Each (In a Box of 5000) (inc. VAT)

C & K IP60 Silver Standard Tactile Switch, SPST 50 mA Surface Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

C & K

Contact Configuration

SPST

Terminal Type

Through Hole

Switch Operation

Momentary, Off

Actuator Colour

Silver

Actuator Type

Standard

Mounting Type

Surface Mount

Contact Current Rating

50 mA

IP Rating

IP60

Country of Origin

France