Technical Document
Specifications
Brand
C & KContact Configuration
SPST
Terminal Type
Gull Wing
Switch Operation
Momentary
Actuator Length
2.9 (Dia.)mm
Actuator Colour
Clear
Actuator Type
Button
Length
6.2mm
Width
6.2mm
Dimensions
6.2 x 6.2mm
Mounting Type
Surface Mount
Contact Current Rating
10 mA
IP Rating
IP67
Voltage Rating
32V dc
Operating Force
3.5 N
Contact Material
Gold Plated
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
Operating Temperature Range
-40 → +125°C
Country of Origin
France
Product details
C&K KSC2 Series Tactile Switches
From C & K Switches, a range of IP67 sealed tactile switches for surface mounting. The KSC2 range of switches are 3.5 mm in height with a soft actuator, making them ideal for printed circuit boards where space is limited. Switches in the KSC2 series have SPST-NO momentary gold contacts and can be supplied with either J bend or gullwing termination. Available in various operating forces catering for a wide variety of applications.
Features and Benefits
• IP67
• Gullwing Termination
• Positive tactile feeling
• Small footprint
• Ultra-low current
Applications
• Automotive
• Industrial electronics
• Mobile phones
• Network infrastructure and IT
• Lifts
Tactile
BD 8.030
BD 0.402 Each (In a Pack of 20) (Exc. Vat)
BD 8.833
BD 0.442 Each (In a Pack of 20) (inc. VAT)
Standard
20
BD 8.030
BD 0.402 Each (In a Pack of 20) (Exc. Vat)
BD 8.833
BD 0.442 Each (In a Pack of 20) (inc. VAT)
Standard
20
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
20 - 80 | BD 0.402 | BD 8.030 |
100 - 480 | BD 0.363 | BD 7.260 |
500+ | BD 0.341 | BD 6.820 |
Technical Document
Specifications
Brand
C & KContact Configuration
SPST
Terminal Type
Gull Wing
Switch Operation
Momentary
Actuator Length
2.9 (Dia.)mm
Actuator Colour
Clear
Actuator Type
Button
Length
6.2mm
Width
6.2mm
Dimensions
6.2 x 6.2mm
Mounting Type
Surface Mount
Contact Current Rating
10 mA
IP Rating
IP67
Voltage Rating
32V dc
Operating Force
3.5 N
Contact Material
Gold Plated
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
Operating Temperature Range
-40 → +125°C
Country of Origin
France
Product details
C&K KSC2 Series Tactile Switches
From C & K Switches, a range of IP67 sealed tactile switches for surface mounting. The KSC2 range of switches are 3.5 mm in height with a soft actuator, making them ideal for printed circuit boards where space is limited. Switches in the KSC2 series have SPST-NO momentary gold contacts and can be supplied with either J bend or gullwing termination. Available in various operating forces catering for a wide variety of applications.
Features and Benefits
• IP67
• Gullwing Termination
• Positive tactile feeling
• Small footprint
• Ultra-low current
Applications
• Automotive
• Industrial electronics
• Mobile phones
• Network infrastructure and IT
• Lifts