Technical Document
Specifications
Brand
C & KContact Configuration
DP3T
Mounting Type
Panel Mount, PCB
Switch Operation
(On)-On-(On)
Contact Current Rating
4 A
Actuator Type
Slide
Country of Origin
China
Stock information temporarily unavailable.
BD 2.673
BD 2.673 Each (Exc. Vat)
BD 2.940
BD 2.940 Each (inc. VAT)
C & K Panel Mount, PCB Slide Switch DP3T (On)-On-(On) 4 A Slide
1
BD 2.673
BD 2.673 Each (Exc. Vat)
BD 2.940
BD 2.940 Each (inc. VAT)
C & K Panel Mount, PCB Slide Switch DP3T (On)-On-(On) 4 A Slide
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | BD 2.673 |
10 - 49 | BD 2.470 |
50 - 99 | BD 2.321 |
100 - 249 | BD 2.233 |
250+ | BD 2.162 |
Technical Document
Specifications
Brand
C & KContact Configuration
DP3T
Mounting Type
Panel Mount, PCB
Switch Operation
(On)-On-(On)
Contact Current Rating
4 A
Actuator Type
Slide
Country of Origin
China