C & K Through Hole Slide Switch SPDT Latching 100 mA Slide

RS Stock No.: 153-4157Brand: C & KManufacturers Part No.: OS102011MS2QN1C
brand-logo
View all in Slide Switches

Technical Document

Specifications

Brand

C & K

Contact Configuration

SPDT

Mounting Type

Through Hole

Switch Operation

Latching

Contact Current Rating

100 mA

Terminal Type

Pc Pin

Actuator Type

Slide

Length

8.6mm

Width

4.3mm

Depth

11.5mm

Dimensions

8.6 x 4.3 x 11.5mm

Contact Resistance

20mΩ

Voltage Rating

12V dc

Mechanical Life

10000Cycles

Operating Temperature Range

-30 → +70°C

Contact Material

Brass, Copper Alloy

Maximum Operating Temperature

+70°C

Actuator Material

POM

Minimum Operating Temperature

-30°C

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

BD 77.550

BD 0.258 Each (In a Pack of 300) (Exc. Vat)

BD 85.305

BD 0.284 Each (In a Pack of 300) (inc. VAT)

C & K Through Hole Slide Switch SPDT Latching 100 mA Slide

BD 77.550

BD 0.258 Each (In a Pack of 300) (Exc. Vat)

BD 85.305

BD 0.284 Each (In a Pack of 300) (inc. VAT)

C & K Through Hole Slide Switch SPDT Latching 100 mA Slide
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

C & K

Contact Configuration

SPDT

Mounting Type

Through Hole

Switch Operation

Latching

Contact Current Rating

100 mA

Terminal Type

Pc Pin

Actuator Type

Slide

Length

8.6mm

Width

4.3mm

Depth

11.5mm

Dimensions

8.6 x 4.3 x 11.5mm

Contact Resistance

20mΩ

Voltage Rating

12V dc

Mechanical Life

10000Cycles

Operating Temperature Range

-30 → +70°C

Contact Material

Brass, Copper Alloy

Maximum Operating Temperature

+70°C

Actuator Material

POM

Minimum Operating Temperature

-30°C

Country of Origin

China

You may be interested in