C & K Through Hole Slide Switch DP3T (On)-On-(On) 300 mA Standard

RS Stock No.: 257-0690Brand: C & KManufacturers Part No.: OS203013MT8QN1
brand-logo
View all in Slide Switches

Technical Document

Specifications

Brand

C & K

Contact Configuration

DP3T

Mounting Type

Through Hole

Switch Operation

(On)-On-(On)

Contact Current Rating

300 mA

Actuator Type

Standard

Country of Origin

China

Stock information temporarily unavailable.

BD 3.328

BD 0.666 Each (In a Pack of 5) (Exc. Vat)

BD 3.661

BD 0.733 Each (In a Pack of 5) (inc. VAT)

C & K Through Hole Slide Switch DP3T (On)-On-(On) 300 mA Standard

BD 3.328

BD 0.666 Each (In a Pack of 5) (Exc. Vat)

BD 3.661

BD 0.733 Each (In a Pack of 5) (inc. VAT)

C & K Through Hole Slide Switch DP3T (On)-On-(On) 300 mA Standard
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

C & K

Contact Configuration

DP3T

Mounting Type

Through Hole

Switch Operation

(On)-On-(On)

Contact Current Rating

300 mA

Actuator Type

Standard

Country of Origin

China