C & K Push Button Switch, Latching, Through Hole, DPDT, 15V dc

RS Stock No.: 154-3600Brand: C & KManufacturers Part No.: PHB2UEETS1A
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Brand

C & K

Switch Operation

Latching

Illuminated

No

Mounting Type

Through Hole

Push Button Colour

White

Contact Configuration

DPDT

Voltage Rating

15V dc

Push Button Style

Round

Contact Current Rating

1 A @ 15 V dc

Contact Material

Phosphor Bronze

Contact DC Voltage Rating

15V

Manufacturer Part No.

PHB2UEETS1A

Case Colour

Black, White

Terminal Type

Solder

Country of Origin

China

Stock information temporarily unavailable.

BD 5.088

BD 1.018 Each (In a Pack of 5) (Exc. Vat)

BD 5.597

BD 1.120 Each (In a Pack of 5) (inc. VAT)

C & K Push Button Switch, Latching, Through Hole, DPDT, 15V dc

BD 5.088

BD 1.018 Each (In a Pack of 5) (Exc. Vat)

BD 5.597

BD 1.120 Each (In a Pack of 5) (inc. VAT)

C & K Push Button Switch, Latching, Through Hole, DPDT, 15V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
5 - 20BD 1.018BD 5.088
25 - 45BD 0.957BD 4.785
50 - 120BD 0.902BD 4.510
125 - 245BD 0.874BD 4.372
250+BD 0.836BD 4.180

Technical Document

Specifications

Brand

C & K

Switch Operation

Latching

Illuminated

No

Mounting Type

Through Hole

Push Button Colour

White

Contact Configuration

DPDT

Voltage Rating

15V dc

Push Button Style

Round

Contact Current Rating

1 A @ 15 V dc

Contact Material

Phosphor Bronze

Contact DC Voltage Rating

15V

Manufacturer Part No.

PHB2UEETS1A

Case Colour

Black, White

Terminal Type

Solder

Country of Origin

China