C & K Push Button Switch, Momentary, Panel Mount, 12.3mm Cutout, SPST, 32V dc, IP68

RS Stock No.: 161-2342Brand: C & KManufacturers Part No.: PNP8E2D2Y03QE
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Brand

C & K

Switch Operation

Momentary

Illuminated

No

Panel Cut Out Diameter

12.3mm

Mounting Type

Panel Mount

Push Button Colour

Black

Contact Configuration

SPST

Voltage Rating

32V dc

Push Button Style

Round

IP Rating

IP68

Contact Current Rating

5 A

Contact Material

Copper, Copper Alloy

Contact DC Voltage Rating

32V

Manufacturer Part No.

PNP8E2D2Y03QE

Case Colour

Black

Terminal Type

Solder

Panel Cut Out Height

11mm

Country of Origin

China

Stock information temporarily unavailable.

BD 454.300

BD 9.086 Each (In a Tray of 50) (Exc. Vat)

BD 499.730

BD 9.995 Each (In a Tray of 50) (inc. VAT)

C & K Push Button Switch, Momentary, Panel Mount, 12.3mm Cutout, SPST, 32V dc, IP68

BD 454.300

BD 9.086 Each (In a Tray of 50) (Exc. Vat)

BD 499.730

BD 9.995 Each (In a Tray of 50) (inc. VAT)

C & K Push Button Switch, Momentary, Panel Mount, 12.3mm Cutout, SPST, 32V dc, IP68
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

C & K

Switch Operation

Momentary

Illuminated

No

Panel Cut Out Diameter

12.3mm

Mounting Type

Panel Mount

Push Button Colour

Black

Contact Configuration

SPST

Voltage Rating

32V dc

Push Button Style

Round

IP Rating

IP68

Contact Current Rating

5 A

Contact Material

Copper, Copper Alloy

Contact DC Voltage Rating

32V

Manufacturer Part No.

PNP8E2D2Y03QE

Case Colour

Black

Terminal Type

Solder

Panel Cut Out Height

11mm

Country of Origin

China