Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

C & K Black Button Tactile Switch, SPST 0.6 VA Through Hole

RS Stock No.: 248-5410Brand: C & KManufacturers Part No.: PTS125SJL73P25M LFS
brand-logo
View all in Tactile Switches

Technical Document

Specifications

Brand

C & K

Contact Configuration

SPST

Terminal Type

Through Hole

Switch Operation

SPST-NO

Actuator Colour

Black

Actuator Type

Button

Mounting Type

Through Hole

Contact Current Rating

0.6 VA

Country of Origin

China

Stock information temporarily unavailable.

BD 82.500

BD 0.165 Each (In a Bag of 500) (Exc. Vat)

BD 90.750

BD 0.181 Each (In a Bag of 500) (inc. VAT)

C & K Black Button Tactile Switch, SPST 0.6 VA Through Hole

BD 82.500

BD 0.165 Each (In a Bag of 500) (Exc. Vat)

BD 90.750

BD 0.181 Each (In a Bag of 500) (inc. VAT)

C & K Black Button Tactile Switch, SPST 0.6 VA Through Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Bag
500 - 500BD 0.165BD 82.500
1000 - 2000BD 0.148BD 74.250
2500+BD 0.143BD 71.500

Technical Document

Specifications

Brand

C & K

Contact Configuration

SPST

Terminal Type

Through Hole

Switch Operation

SPST-NO

Actuator Colour

Black

Actuator Type

Button

Mounting Type

Through Hole

Contact Current Rating

0.6 VA

Country of Origin

China