Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

C & K Black Button Tactile Switch, SPST 0.6 VA Through Hole

RS Stock No.: 248-5411Brand: C & KManufacturers Part No.: PTS125SJL73P25M LFS
brand-logo
View all in Tactile Switches

Technical Document

Specifications

Brand

C & K

Contact Configuration

SPST

Terminal Type

Through Hole

Switch Operation

SPST-NO

Actuator Colour

Black

Actuator Type

Button

Mounting Type

Through Hole

Contact Current Rating

0.6 VA

Country of Origin

China

Stock information temporarily unavailable.

BD 2.530

BD 0.253 Each (In a Pack of 10) (Exc. Vat)

BD 2.783

BD 0.278 Each (In a Pack of 10) (inc. VAT)

C & K Black Button Tactile Switch, SPST 0.6 VA Through Hole

BD 2.530

BD 0.253 Each (In a Pack of 10) (Exc. Vat)

BD 2.783

BD 0.278 Each (In a Pack of 10) (inc. VAT)

C & K Black Button Tactile Switch, SPST 0.6 VA Through Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 40BD 0.253BD 2.530
50 - 90BD 0.242BD 2.420
100 - 240BD 0.220BD 2.200
250+BD 0.220BD 2.200

Technical Document

Specifications

Brand

C & K

Contact Configuration

SPST

Terminal Type

Through Hole

Switch Operation

SPST-NO

Actuator Colour

Black

Actuator Type

Button

Mounting Type

Through Hole

Contact Current Rating

0.6 VA

Country of Origin

China