Technical Document
Specifications
Brand
C & KContact Configuration
SPST
Terminal Type
Through Hole
Switch Operation
SPST-NO
Actuator Colour
Black
Actuator Type
Button
Mounting Type
Through Hole
Contact Current Rating
0.6 VA
Country of Origin
China
Stock information temporarily unavailable.
BD 2.585
BD 0.258 Each (In a Pack of 10) (Exc. Vat)
BD 2.843
BD 0.284 Each (In a Pack of 10) (inc. VAT)
C & K Black Button Tactile Switch, SPST 0.6 VA Through Hole
10
BD 2.585
BD 0.258 Each (In a Pack of 10) (Exc. Vat)
BD 2.843
BD 0.284 Each (In a Pack of 10) (inc. VAT)
C & K Black Button Tactile Switch, SPST 0.6 VA Through Hole
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
10 - 40 | BD 0.258 | BD 2.585 |
50 - 90 | BD 0.253 | BD 2.530 |
100 - 240 | BD 0.226 | BD 2.255 |
250+ | BD 0.220 | BD 2.200 |
Technical Document
Specifications
Brand
C & KContact Configuration
SPST
Terminal Type
Through Hole
Switch Operation
SPST-NO
Actuator Colour
Black
Actuator Type
Button
Mounting Type
Through Hole
Contact Current Rating
0.6 VA
Country of Origin
China