C & K Silver Momentary Tactile Switch, SPST 50 mA Through Hole
RS Stock No.: 257-0709Brand: C & KManufacturers Part No.: PTS645VL392LFSDistrelec Article No.: 30258619

Technical Document
Specifications
Brand
C & KContact Configuration
SPST
Terminal Type
Solder Pin
Switch Operation
SPST-NO
Actuator Colour
Silver
Actuator Type
Momentary
Mounting Type
Through Hole
Contact Current Rating
50 mA
Country of Origin
China
Stock information temporarily unavailable.
BD 132.000
BD 0.132 Each (In a Bag of 1000) (Exc. Vat)
BD 145.200
BD 0.145 Each (In a Bag of 1000) (inc. VAT)
C & K Silver Momentary Tactile Switch, SPST 50 mA Through Hole
1000
BD 132.000
BD 0.132 Each (In a Bag of 1000) (Exc. Vat)
BD 145.200
BD 0.145 Each (In a Bag of 1000) (inc. VAT)
C & K Silver Momentary Tactile Switch, SPST 50 mA Through Hole
Stock information temporarily unavailable.
1000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
C & KContact Configuration
SPST
Terminal Type
Solder Pin
Switch Operation
SPST-NO
Actuator Colour
Silver
Actuator Type
Momentary
Mounting Type
Through Hole
Contact Current Rating
50 mA
Country of Origin
China