C & K IP67 Silver Hard Actuator Tactile Switch, SPST 50 mA Surface Mount

RS Stock No.: 248-6717Brand: C & KManufacturers Part No.: Y31GF1W10FP
brand-logo
View all in Tactile Switches

Technical Document

Specifications

Brand

C & K

Contact Configuration

SPST

Terminal Type

J Bend

Switch Operation

Momentary

Actuator Colour

Silver

Actuator Type

Hard Actuator

Mounting Type

Surface Mount

Contact Current Rating

50 mA

IP Rating

IP67

Country of Origin

France

Stock information temporarily unavailable.

BD 233.750

BD 0.138 Each (On a Reel of 1700) (Exc. Vat)

BD 257.125

BD 0.152 Each (On a Reel of 1700) (inc. VAT)

C & K IP67 Silver Hard Actuator Tactile Switch, SPST 50 mA Surface Mount

BD 233.750

BD 0.138 Each (On a Reel of 1700) (Exc. Vat)

BD 257.125

BD 0.152 Each (On a Reel of 1700) (inc. VAT)

C & K IP67 Silver Hard Actuator Tactile Switch, SPST 50 mA Surface Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Reel
1700 - 1700BD 0.138BD 233.750
3400+BD 0.132BD 224.400

Technical Document

Specifications

Brand

C & K

Contact Configuration

SPST

Terminal Type

J Bend

Switch Operation

Momentary

Actuator Colour

Silver

Actuator Type

Hard Actuator

Mounting Type

Surface Mount

Contact Current Rating

50 mA

IP Rating

IP67

Country of Origin

France