C & K Lever Snap Action Micro Switch, Through Hole Terminal, 100 mA @ 125 V ac, 100 mA @ 60 V dc, SP-CO

Technical Document
Specifications
Brand
C & KActuator Type
Lever
Terminal Type
Through Hole
Contact Current Rating
100 mA @ 125 V ac, 100 mA @ 60 V dc
Contact Configuration
SP-CO
Operating Force
150 g
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Contact Material
Brass
Case Material
PBT
Voltage Rating
60 V dc, 125V ac
Standards Met
cULus Recognized, ENEC, UL 1054, UL 61058-1
Operating Temperature Range
-40 → +85°C
BD 52.250
BD 0.522 Each (In a Tray of 100) (Exc. Vat)
BD 57.475
BD 0.574 Each (In a Tray of 100) (inc. VAT)
100
BD 52.250
BD 0.522 Each (In a Tray of 100) (Exc. Vat)
BD 57.475
BD 0.574 Each (In a Tray of 100) (inc. VAT)
100
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
C & KActuator Type
Lever
Terminal Type
Through Hole
Contact Current Rating
100 mA @ 125 V ac, 100 mA @ 60 V dc
Contact Configuration
SP-CO
Operating Force
150 g
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Contact Material
Brass
Case Material
PBT
Voltage Rating
60 V dc, 125V ac
Standards Met
cULus Recognized, ENEC, UL 1054, UL 61058-1
Operating Temperature Range
-40 → +85°C