Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Cablofil International Bend Connector 316 Stainless Steel Cable Tray Accessory, 100 mm Width

RS Stock No.: 163-3066Brand: Cablofil InternationalManufacturers Part No.: CM558344
brand-logo
View all in Cable Tray Accessories

Technical Document

Specifications

Accessory Type

Bend Connector

Material

316 Stainless Steel

Width

100 mm

Series

CM

Corrosion Protection Type

Stainless Steel

Tray and Basket Type

Cable Tray

For Use With

Wire Cable Tray

Standards Met

AISI 316L, EN 10088-2

Country of Origin

France

Stock information temporarily unavailable.

BD 59.262

BD 2.370 Each (In a Pack of 25) (Exc. Vat)

BD 65.188

BD 2.607 Each (In a Pack of 25) (inc. VAT)

Cablofil International Bend Connector 316 Stainless Steel Cable Tray Accessory, 100 mm Width

BD 59.262

BD 2.370 Each (In a Pack of 25) (Exc. Vat)

BD 65.188

BD 2.607 Each (In a Pack of 25) (inc. VAT)

Cablofil International Bend Connector 316 Stainless Steel Cable Tray Accessory, 100 mm Width
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
25 - 225BD 2.370BD 59.262
250+BD 2.134BD 53.350

Technical Document

Specifications

Accessory Type

Bend Connector

Material

316 Stainless Steel

Width

100 mm

Series

CM

Corrosion Protection Type

Stainless Steel

Tray and Basket Type

Cable Tray

For Use With

Wire Cable Tray

Standards Met

AISI 316L, EN 10088-2

Country of Origin

France