Caddock 500mΩ Power Film Resistor 60W ±1% MP2060-0.50-1%
Technical Document
Specifications
Brand
CaddockResistance
500mΩ
Power Rating
60W
Tolerance
±1%
Technology
Power Film
Series
MP2060
Package/Case
TO-220
Temperature Coefficient
-20 → +80ppm/°C
Maximum Operating Temperature
+150°C
Lead Pitch
5.08mm
Minimum Operating Temperature
-55°C
Distrelec Product Id
30383926
Country of Origin
United States
Product details
60 W clip mounted film resistors, MP2060 series
Power film resistors in TO220 enclosure.
Clip-mounted heat sink assembly.
Non-inductive design, ideal for high frequencies.
Electrically insulated enclosure (1500 Vrms).
BD 5.748
BD 5.748 Each (Exc. Vat)
BD 6.323
BD 6.323 Each (inc. VAT)
1
BD 5.748
BD 5.748 Each (Exc. Vat)
BD 6.323
BD 6.323 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | BD 5.748 |
10 - 24 | BD 5.340 |
25 - 49 | BD 4.994 |
50 - 99 | BD 4.692 |
100+ | BD 4.356 |
Technical Document
Specifications
Brand
CaddockResistance
500mΩ
Power Rating
60W
Tolerance
±1%
Technology
Power Film
Series
MP2060
Package/Case
TO-220
Temperature Coefficient
-20 → +80ppm/°C
Maximum Operating Temperature
+150°C
Lead Pitch
5.08mm
Minimum Operating Temperature
-55°C
Distrelec Product Id
30383926
Country of Origin
United States
Product details
60 W clip mounted film resistors, MP2060 series
Power film resistors in TO220 enclosure.
Clip-mounted heat sink assembly.
Non-inductive design, ideal for high frequencies.
Electrically insulated enclosure (1500 Vrms).