Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Caddock 10Ω Power Film Resistor 60W ±1% MP2060-10.0-1%

RS Stock No.: 409-6847Brand: CaddockManufacturers Part No.: MP2060-10.0-1%Distrelec Article No.: 30383929
View all in Through Hole Resistors

Technical Document

Specifications

Brand

Caddock

Resistance

10Ω

Power Rating

60W

Tolerance

±1%

Technology

Power Film

Series

MP2060

Package/Case

TO-220

Temperature Coefficient

-20 → +80ppm/°C

Maximum Operating Temperature

+150°C

Lead Pitch

5.08mm

Minimum Operating Temperature

-55°C

Country of Origin

United States

Product details

60 W clip mounted film resistors, MP2060 series

Power film resistors in TO220 enclosure.
Clip-mounted heat sink assembly.
Non-inductive design, ideal for high frequencies.
Electrically insulated enclosure (1500 Vrms).

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

BD 4.274

BD 4.274 Each (Exc. Vat)

BD 4.701

BD 4.701 Each (inc. VAT)

Caddock 10Ω Power Film Resistor 60W ±1% MP2060-10.0-1%

BD 4.274

BD 4.274 Each (Exc. Vat)

BD 4.701

BD 4.701 Each (inc. VAT)

Caddock 10Ω Power Film Resistor 60W ±1% MP2060-10.0-1%
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Caddock

Resistance

10Ω

Power Rating

60W

Tolerance

±1%

Technology

Power Film

Series

MP2060

Package/Case

TO-220

Temperature Coefficient

-20 → +80ppm/°C

Maximum Operating Temperature

+150°C

Lead Pitch

5.08mm

Minimum Operating Temperature

-55°C

Country of Origin

United States

Product details

60 W clip mounted film resistors, MP2060 series

Power film resistors in TO220 enclosure.
Clip-mounted heat sink assembly.
Non-inductive design, ideal for high frequencies.
Electrically insulated enclosure (1500 Vrms).

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in