Caddock 500Ω Power Film Resistor 20W ±1% MP820 500R 1%
Technical Document
Specifications
Brand
CaddockResistance
500Ω
Power Rating
20W
Tolerance
±1%
Technology
Power Film
Series
MP820
Package/Case
TO-220
Temperature Coefficient
-20 → +50ppm/°C
Maximum Operating Temperature
+175°C
Lead Pitch
5.08mm
Minimum Operating Temperature
-55°C
Product details
Caddock MP800 Series Film Resistors 20 W
Caddock MP800 series power film resistors in the TO-220 style power package with metal mounting tab. These resistors have a resistance range of 0.020 Ω to 10.0 K. The MP800 Series has a non-inductive design for high-speed switching, snubbers, and rf applications.
Features & Benefits:
Power film resistors in TO-220 enclosure.
Non inductive.
Can accommodate a heat sink.
These types of components are very useful at high frequencies up to 500 MHz.
Electrically insulated enclosure.
BD 3.960
BD 3.960 Each (Exc. Vat)
BD 4.356
BD 4.356 Each (inc. VAT)
1
BD 3.960
BD 3.960 Each (Exc. Vat)
BD 4.356
BD 4.356 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | BD 3.960 |
10 - 24 | BD 3.690 |
25 - 49 | BD 3.443 |
50 - 99 | BD 3.228 |
100+ | BD 2.998 |
Technical Document
Specifications
Brand
CaddockResistance
500Ω
Power Rating
20W
Tolerance
±1%
Technology
Power Film
Series
MP820
Package/Case
TO-220
Temperature Coefficient
-20 → +50ppm/°C
Maximum Operating Temperature
+175°C
Lead Pitch
5.08mm
Minimum Operating Temperature
-55°C
Product details
Caddock MP800 Series Film Resistors 20 W
Caddock MP800 series power film resistors in the TO-220 style power package with metal mounting tab. These resistors have a resistance range of 0.020 Ω to 10.0 K. The MP800 Series has a non-inductive design for high-speed switching, snubbers, and rf applications.
Features & Benefits:
Power film resistors in TO-220 enclosure.
Non inductive.
Can accommodate a heat sink.
These types of components are very useful at high frequencies up to 500 MHz.
Electrically insulated enclosure.