Caddock 20Ω Power Film Resistor 15W ±1% MP915-20.0-1%

RS Stock No.: 320-4750Brand: CaddockManufacturers Part No.: MP915-20.0-1%Distrelec Article No.: 30383951
View all in Through Hole Resistors

Technical Document

Specifications

Brand

Caddock

Resistance

20Ω

Power Rating

15W

Tolerance

±1%

Technology

Power Film

Series

MP915

Package/Case

TO-126

Maximum Operating Temperature

+150°C

Temperature Coefficient

-20 → +80ppm/°C

Minimum Operating Temperature

-55°C

Lead Pitch

5.08mm

Product details

15W MP915 Series

Planar thick film cermet resistors
UL94V-0 flammability rating
High power density
Virtually non-inductive
Derate linearly from full power at 70°C to zero at 155°C
Peak current 20x rated current up to 8ms

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

BD 2.057

BD 2.057 Each (Exc. Vat)

BD 2.263

BD 2.263 Each (inc. VAT)

Caddock 20Ω Power Film Resistor 15W ±1% MP915-20.0-1%

BD 2.057

BD 2.057 Each (Exc. Vat)

BD 2.263

BD 2.263 Each (inc. VAT)

Caddock 20Ω Power Film Resistor 15W ±1% MP915-20.0-1%
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 24BD 2.057
25 - 49BD 1.914
50 - 99BD 1.793
100 - 249BD 1.722
250+BD 1.551

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Caddock

Resistance

20Ω

Power Rating

15W

Tolerance

±1%

Technology

Power Film

Series

MP915

Package/Case

TO-126

Maximum Operating Temperature

+150°C

Temperature Coefficient

-20 → +80ppm/°C

Minimum Operating Temperature

-55°C

Lead Pitch

5.08mm

Product details

15W MP915 Series

Planar thick film cermet resistors
UL94V-0 flammability rating
High power density
Virtually non-inductive
Derate linearly from full power at 70°C to zero at 155°C
Peak current 20x rated current up to 8ms

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in