Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Caddock 50Ω Power Film Resistor 15W ±1% MP915-50.0-1%

RS Stock No.: 320-4788Brand: CaddockManufacturers Part No.: MP915-50.0-1%Distrelec Article No.: 16062020
View all in Through Hole Resistors

Technical Document

Specifications

Brand

Caddock

Resistance

50Ω

Power Rating

15W

Tolerance

±1%

Technology

Power Film

Series

MP915

Package/Case

TO-126

Maximum Operating Temperature

+150°C

Temperature Coefficient

-20 → +80ppm/°C

Minimum Operating Temperature

-55°C

Lead Pitch

5.08mm

Distrelec Product Id

16062020

Product details

15W MP915 Series

Planar thick film cermet resistors
UL94V-0 flammability rating
High power density
Virtually non-inductive
Derate linearly from full power at 70°C to zero at 155°C
Peak current 20x rated current up to 8ms

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

BD 1.964

BD 1.964 Each (Exc. Vat)

BD 2.160

BD 2.160 Each (inc. VAT)

Caddock 50Ω Power Film Resistor 15W ±1% MP915-50.0-1%

BD 1.964

BD 1.964 Each (Exc. Vat)

BD 2.160

BD 2.160 Each (inc. VAT)

Caddock 50Ω Power Film Resistor 15W ±1% MP915-50.0-1%
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Caddock

Resistance

50Ω

Power Rating

15W

Tolerance

±1%

Technology

Power Film

Series

MP915

Package/Case

TO-126

Maximum Operating Temperature

+150°C

Temperature Coefficient

-20 → +80ppm/°C

Minimum Operating Temperature

-55°C

Lead Pitch

5.08mm

Distrelec Product Id

16062020

Product details

15W MP915 Series

Planar thick film cermet resistors
UL94V-0 flammability rating
High power density
Virtually non-inductive
Derate linearly from full power at 70°C to zero at 155°C
Peak current 20x rated current up to 8ms

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in