Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Caddock 5Ω Power Film Resistor 30W ±1% MP930-5.00-1%

RS Stock No.: 320-4968Brand: CaddockManufacturers Part No.: MP930-5.00-1%Distrelec Article No.: 16060438
View all in Through Hole Resistors

Technical Document

Specifications

Brand

Caddock

Resistance

Power Rating

30W

Tolerance

±1%

Technology

Power Film

Series

MP930

Package/Case

TO-220

Temperature Coefficient

-20 → +80ppm/°C

Maximum Operating Temperature

+150°C

Lead Pitch

5.08mm

Minimum Operating Temperature

-55°C

Distrelec Product Id

16060438

Country of Origin

United States

Product details

Caddock 30 W MP916 and MP930 Series Power Film Resistors

Caddock MP900 Series are a unique family of power resistors. These power film resistors feature a case temperature range of 15 W to 100 W at +25º C.

Features & Benefits:

Power film resistors in TO-220 case
Non-inductive, ideal for frequencies of up to 500 MHz
Possible to fit a heatsink
Electrically insulated case (1500 V r.m.s)
Exposed Ceramic Heat Dissipating Mounting Surface
Resistance Range of 0.020 Ω to 1 K

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 2.871

BD 2.871 Each (Exc. Vat)

BD 3.158

BD 3.158 Each (inc. VAT)

Caddock 5Ω Power Film Resistor 30W ±1% MP930-5.00-1%

BD 2.871

BD 2.871 Each (Exc. Vat)

BD 3.158

BD 3.158 Each (inc. VAT)

Caddock 5Ω Power Film Resistor 30W ±1% MP930-5.00-1%
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24BD 2.871
25 - 49BD 2.673
50 - 99BD 2.502
100 - 249BD 2.338
250+BD 2.167

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Caddock

Resistance

Power Rating

30W

Tolerance

±1%

Technology

Power Film

Series

MP930

Package/Case

TO-220

Temperature Coefficient

-20 → +80ppm/°C

Maximum Operating Temperature

+150°C

Lead Pitch

5.08mm

Minimum Operating Temperature

-55°C

Distrelec Product Id

16060438

Country of Origin

United States

Product details

Caddock 30 W MP916 and MP930 Series Power Film Resistors

Caddock MP900 Series are a unique family of power resistors. These power film resistors feature a case temperature range of 15 W to 100 W at +25º C.

Features & Benefits:

Power film resistors in TO-220 case
Non-inductive, ideal for frequencies of up to 500 MHz
Possible to fit a heatsink
Electrically insulated case (1500 V r.m.s)
Exposed Ceramic Heat Dissipating Mounting Surface
Resistance Range of 0.020 Ω to 1 K

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more