Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

CAE Groupe Actuator/Sensor Cable, 4 Cores, 4 mm², Unscreened, 50m, Grey PVC Sheath, 11 AWG

RS Stock No.: 529-823Brand: CAE GroupeManufacturers Part No.: 1040400
brand-logo
View all in Control Cable

Technical Document

Specifications

Number of Cores

4

Cross Sectional Area

4 mm²

American Wire Gauge

11 AWG

Conductor Material

Copper

Sheath Material

Polyvinyl Chloride PVC

Sheath Colour

Grey

Screened/Unscreened

Unscreened

Outer Diameter

10.7mm

Length

50m

Minimum Bend Radius

10 x D

Voltage Rating

500 V

Standards Met

Euroclass Eca

Maximum Operating Temperature

+70°C

Conductor Resistance

4.95 Ω/km

Minimum Operating Temperature

-5°C

Insulation material

PVC

Earth Cable

Yes

Country of Origin

Italy

Stock information temporarily unavailable.

P.O.A.

Each (Exc. Vat)

CAE Groupe Actuator/Sensor Cable, 4 Cores, 4 mm², Unscreened, 50m, Grey PVC Sheath, 11 AWG

P.O.A.

Each (Exc. Vat)

CAE Groupe Actuator/Sensor Cable, 4 Cores, 4 mm², Unscreened, 50m, Grey PVC Sheath, 11 AWG
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number of Cores

4

Cross Sectional Area

4 mm²

American Wire Gauge

11 AWG

Conductor Material

Copper

Sheath Material

Polyvinyl Chloride PVC

Sheath Colour

Grey

Screened/Unscreened

Unscreened

Outer Diameter

10.7mm

Length

50m

Minimum Bend Radius

10 x D

Voltage Rating

500 V

Standards Met

Euroclass Eca

Maximum Operating Temperature

+70°C

Conductor Resistance

4.95 Ω/km

Minimum Operating Temperature

-5°C

Insulation material

PVC

Earth Cable

Yes

Country of Origin

Italy