Technical Document
Specifications
Brand
CAE GroupeFire Behaviour
Fire Resistant
Number of Cores
56
Shield Type
Aluminium Tape
Outer Sheath Material
LSZH
CPR Certification
Cca
Sheath Colour
Brown
BD 779.740
BD 779.740 1 Reel of 100 Metres (Exc. Vat)
BD 857.714
BD 857.714 1 Reel of 100 Metres (inc. VAT)
1
BD 779.740
BD 779.740 1 Reel of 100 Metres (Exc. Vat)
BD 857.714
BD 857.714 1 Reel of 100 Metres (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
CAE GroupeFire Behaviour
Fire Resistant
Number of Cores
56
Shield Type
Aluminium Tape
Outer Sheath Material
LSZH
CPR Certification
Cca
Sheath Colour
Brown