Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

CAE GroupeCORD6ASF05, 5m Cat6a, Red RJ45 to Male RJ45 Male, S/FTPShielded, Terminated LSZH Sheath

RS Stock No.: 300-118Brand: CAE GroupeManufacturers Part No.: CORD6ASF05RMSH
brand-logo
View all in Ethernet Cable

Technical Document

Specifications

Series

CORD6ASF05

LAN Category

Cat6a

Length

5m

Terminated/Unterminated

Terminated

Shield Type

S/FTP

Connector 1

RJ45

Connector 1 Gender

Male

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

8

Connector 2

RJ45

Connector 2 Gender

Male

Shielded/Unshielded

Shielded

Outer Sheath Material

LSZH

Sheath Colour

Red

Country of Origin

China

Stock information temporarily unavailable.

BD 44.552

BD 44.552 1 Bag of 5 (Exc. Vat)

BD 49.007

BD 49.007 1 Bag of 5 (inc. VAT)

CAE GroupeCORD6ASF05, 5m Cat6a, Red RJ45 to Male RJ45 Male, S/FTPShielded, Terminated LSZH Sheath

BD 44.552

BD 44.552 1 Bag of 5 (Exc. Vat)

BD 49.007

BD 49.007 1 Bag of 5 (inc. VAT)

CAE GroupeCORD6ASF05, 5m Cat6a, Red RJ45 to Male RJ45 Male, S/FTPShielded, Terminated LSZH Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

CORD6ASF05

LAN Category

Cat6a

Length

5m

Terminated/Unterminated

Terminated

Shield Type

S/FTP

Connector 1

RJ45

Connector 1 Gender

Male

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

8

Connector 2

RJ45

Connector 2 Gender

Male

Shielded/Unshielded

Shielded

Outer Sheath Material

LSZH

Sheath Colour

Red

Country of Origin

China