CAE Groupe 19 AWG Telephone Cable, 9/10, Orange Sheath, 100m

RS Stock No.: 201-0665Brand: CAE GroupeManufacturers Part No.: CRCT109C100
brand-logo
View all in Telephone Cable

Technical Document

Specifications

Fire Behaviour

Fire Resistant

Length

100m

Outer Sheath Material

Polyolefin

Core Strands

9/10

Cross Sectional Area

0.9 mm²

American Wire Gauge

19 AWG

Conductor Material

Copper

Number of Pairs

1

Terminated/Unterminated

Unterminated

Sheath Colour

Orange

Outer Diameter

6.5mm

Number of Strands

1 x 2

Series

CR1/C1

Cable Shape

Multicore

Standards Met

NF C 32-310

Voltage Rating

100 V, 170 V

Country of Origin

Italy

Stock information temporarily unavailable.

BD 159.225

BD 159.225 1 Reel of 100 Metres (Exc. Vat)

BD 175.147

BD 175.147 1 Reel of 100 Metres (inc. VAT)

CAE Groupe 19 AWG Telephone Cable, 9/10, Orange Sheath, 100m

BD 159.225

BD 159.225 1 Reel of 100 Metres (Exc. Vat)

BD 175.147

BD 175.147 1 Reel of 100 Metres (inc. VAT)

CAE Groupe 19 AWG Telephone Cable, 9/10, Orange Sheath, 100m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Fire Behaviour

Fire Resistant

Length

100m

Outer Sheath Material

Polyolefin

Core Strands

9/10

Cross Sectional Area

0.9 mm²

American Wire Gauge

19 AWG

Conductor Material

Copper

Number of Pairs

1

Terminated/Unterminated

Unterminated

Sheath Colour

Orange

Outer Diameter

6.5mm

Number of Strands

1 x 2

Series

CR1/C1

Cable Shape

Multicore

Standards Met

NF C 32-310

Voltage Rating

100 V, 170 V

Country of Origin

Italy