Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

CAE Groupe SMB Series Data Cable, 7 Cores, 0.22 mm², Screened, 24 AWG, 100m, Screened Shield

RS Stock No.: 111-5375Brand: CAE GroupeManufacturers Part No.: SMB90710022C100
brand-logo

Technical Document

Specifications

Cross Sectional Area

0.22 mm²

Number of Cores

7

American Wire Gauge

24 AWG

Screened/Unscreened

Screened

Length

100m

Shield Type

Tinned Copper Braid

Sheath Colour

Grey

Outer Diameter

5.1mm

Outer Sheath Material

PVC

Fire Behaviour

Flame Retardant

Standards Met

IEC 60228 class 5, NF C 32-070/C2

Shielded/Unshielded

Shielded

Series

SMB

Voltage Rating

500 V

Country of Origin

Italy

Product details

CAE SMB Multiconductor Cable

CAE SMB series data transmission cable is a control and connecting cable. It is predominantly for the transmission of analog and digital signals in process controlled environments within the measurement control technology. No loss of transmission of data and signals. Ideal for fixed laying and flexible applications with undefined cable routing without tensile stress. Suitable for use in dry and humid rooms.

Features and Benefits

Excellent substance resistance
Overall tinned copper braid
Stranded conductors for flexibility

You may be interested in
Stock information temporarily unavailable.

BD 115.786

BD 115.786 1 Reel of 100 Metres (Exc. Vat)

BD 127.365

BD 127.365 1 Reel of 100 Metres (inc. VAT)

CAE Groupe SMB Series Data Cable, 7 Cores, 0.22 mm², Screened, 24 AWG, 100m, Screened Shield

BD 115.786

BD 115.786 1 Reel of 100 Metres (Exc. Vat)

BD 127.365

BD 127.365 1 Reel of 100 Metres (inc. VAT)

CAE Groupe SMB Series Data Cable, 7 Cores, 0.22 mm², Screened, 24 AWG, 100m, Screened Shield
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Cross Sectional Area

0.22 mm²

Number of Cores

7

American Wire Gauge

24 AWG

Screened/Unscreened

Screened

Length

100m

Shield Type

Tinned Copper Braid

Sheath Colour

Grey

Outer Diameter

5.1mm

Outer Sheath Material

PVC

Fire Behaviour

Flame Retardant

Standards Met

IEC 60228 class 5, NF C 32-070/C2

Shielded/Unshielded

Shielded

Series

SMB

Voltage Rating

500 V

Country of Origin

Italy

Product details

CAE SMB Multiconductor Cable

CAE SMB series data transmission cable is a control and connecting cable. It is predominantly for the transmission of analog and digital signals in process controlled environments within the measurement control technology. No loss of transmission of data and signals. Ideal for fixed laying and flexible applications with undefined cable routing without tensile stress. Suitable for use in dry and humid rooms.

Features and Benefits

Excellent substance resistance
Overall tinned copper braid
Stranded conductors for flexibility

You may be interested in