Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

CAE Groupe 10 Core 24 AWG Telephone Cable, 1/0.51 mm, Grey Sheath, 100m

RS Stock No.: 407-000Brand: CAE GroupeManufacturers Part No.: SYT2524G50
brand-logo
View all in Telephone Cable

Technical Document

Specifications

Fire Behaviour

Flame Retardant

Number of Cores

10

Length

100m

Shield Type

Steel Tape Armoured

Outer Sheath Material

PVC

Reel Length

100m

Core Strands

1/0.51 mm

CPR Certification

Eca

American Wire Gauge

24 AWG

Conductor Material

Bare Copper

Terminated/Unterminated

Unterminated

Number of Pairs

5

Sheath Colour

Grey

Series

SYT 2

Voltage Rating

300 V

Number of Strands

1

Outer Diameter

9.3mm

Standards Met

IEC 60332-1, NF C 32-070/C2

Cable Shape

Twisted Pair

Country of Origin

Italy

Product details

SYT2 PLUS category 3 digital armoured telephone cables

SYT2 PLUS® category 3 digital armoured telephone cables, AWG24.
Aluminium / polyester tape shielding.
Armour consisting of 2 steel straps.
For digital high-speed telephone links.

Standards

IEC 60332-1 or NF C 32-070 cat. C2, RoHS, ISO / IEC 11801 and EN 50173

Cable SYT

You may be interested in
CAE Groupe 4 Core 20 Telephone Cable, Grey Sheath, 100m
P.O.A.1 Reel of 100 Metres (Exc. Vat)
Stock information temporarily unavailable.

BD 228.916

BD 228.916 1 Reel of 100 Metres (Exc. Vat)

BD 251.808

BD 251.808 1 Reel of 100 Metres (inc. VAT)

CAE Groupe 10 Core 24 AWG Telephone Cable, 1/0.51 mm, Grey Sheath, 100m

BD 228.916

BD 228.916 1 Reel of 100 Metres (Exc. Vat)

BD 251.808

BD 251.808 1 Reel of 100 Metres (inc. VAT)

CAE Groupe 10 Core 24 AWG Telephone Cable, 1/0.51 mm, Grey Sheath, 100m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
CAE Groupe 4 Core 20 Telephone Cable, Grey Sheath, 100m
P.O.A.1 Reel of 100 Metres (Exc. Vat)

Technical Document

Specifications

Fire Behaviour

Flame Retardant

Number of Cores

10

Length

100m

Shield Type

Steel Tape Armoured

Outer Sheath Material

PVC

Reel Length

100m

Core Strands

1/0.51 mm

CPR Certification

Eca

American Wire Gauge

24 AWG

Conductor Material

Bare Copper

Terminated/Unterminated

Unterminated

Number of Pairs

5

Sheath Colour

Grey

Series

SYT 2

Voltage Rating

300 V

Number of Strands

1

Outer Diameter

9.3mm

Standards Met

IEC 60332-1, NF C 32-070/C2

Cable Shape

Twisted Pair

Country of Origin

Italy

Product details

SYT2 PLUS category 3 digital armoured telephone cables

SYT2 PLUS® category 3 digital armoured telephone cables, AWG24.
Aluminium / polyester tape shielding.
Armour consisting of 2 steel straps.
For digital high-speed telephone links.

Standards

IEC 60332-1 or NF C 32-070 cat. C2, RoHS, ISO / IEC 11801 and EN 50173

Cable SYT

You may be interested in
CAE Groupe 4 Core 20 Telephone Cable, Grey Sheath, 100m
P.O.A.1 Reel of 100 Metres (Exc. Vat)