Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

CAE Groupe 10 Core 20 AWG Telephone Cable, Grey Sheath, 100m

RS Stock No.: 550-227Brand: CAE GroupeManufacturers Part No.: SYTAI520G10
brand-logo
View all in Telephone Cable

Technical Document

Specifications

Number of Cores

10

Length

100m

Shield Type

Aluminium/PET Tape

Outer Sheath Material

PVC

CPR Certification

Eca

American Wire Gauge

20 AWG

Conductor Material

Bare Copper

Terminated/Unterminated

Unterminated

Number of Pairs

5

Sheath Colour

Grey

Series

SYT AI

Voltage Rating

300 V

Number of Strands

1

Outer Diameter

9.6mm

Standards Met

IEC 60332-1, NF C 32-070/C2

Cable Shape

Twisted Pair

Country of Origin

Italy

Product details

SYT AI category 3 digital telephone cables

SYTAI category 3 digital telephone cable featuring an anti-inductive screen.
Single-strand red copper AWG20 core.
Polyethylene insulation.
Strap shielding.
The external sheath is in grey, lead-free PVC.

Standards

IEC 60332-1 or NF C 32-070 Cat. C2, RoHS

Cable SYT

You may be interested in
CAE Groupe 6 Core 20 AWG Telephone Cable, Grey Sheath, 100m
BD 176.1841 Reel of 100 Metres (Exc. Vat)
Stock information temporarily unavailable.

BD 267.587

BD 267.587 1 Reel of 100 Metres (Exc. Vat)

BD 294.346

BD 294.346 1 Reel of 100 Metres (inc. VAT)

CAE Groupe 10 Core 20 AWG Telephone Cable, Grey Sheath, 100m

BD 267.587

BD 267.587 1 Reel of 100 Metres (Exc. Vat)

BD 294.346

BD 294.346 1 Reel of 100 Metres (inc. VAT)

CAE Groupe 10 Core 20 AWG Telephone Cable, Grey Sheath, 100m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
CAE Groupe 6 Core 20 AWG Telephone Cable, Grey Sheath, 100m
BD 176.1841 Reel of 100 Metres (Exc. Vat)

Technical Document

Specifications

Number of Cores

10

Length

100m

Shield Type

Aluminium/PET Tape

Outer Sheath Material

PVC

CPR Certification

Eca

American Wire Gauge

20 AWG

Conductor Material

Bare Copper

Terminated/Unterminated

Unterminated

Number of Pairs

5

Sheath Colour

Grey

Series

SYT AI

Voltage Rating

300 V

Number of Strands

1

Outer Diameter

9.6mm

Standards Met

IEC 60332-1, NF C 32-070/C2

Cable Shape

Twisted Pair

Country of Origin

Italy

Product details

SYT AI category 3 digital telephone cables

SYTAI category 3 digital telephone cable featuring an anti-inductive screen.
Single-strand red copper AWG20 core.
Polyethylene insulation.
Strap shielding.
The external sheath is in grey, lead-free PVC.

Standards

IEC 60332-1 or NF C 32-070 Cat. C2, RoHS

Cable SYT

You may be interested in
CAE Groupe 6 Core 20 AWG Telephone Cable, Grey Sheath, 100m
BD 176.1841 Reel of 100 Metres (Exc. Vat)