CAE Multimedia Connect 49PM1U Series Black Shelf, 1U, 15kg Load, 482mm x 250mm

RS Stock No.: 642-693Brand: CAE Multimedia ConnectManufacturers Part No.: 49PM1U250G2
brand-logo
View all in Server Rack Shelves

Technical Document

Specifications

Type

Tray

Rack Units

1U

Depth

250mm

Ventilated

Yes

Colour

Black

Maximum Load

15kg

Width

482mm

Series

49PM1U

Country of Origin

China

BD 15.328

BD 15.328 Each (Exc. Vat)

BD 16.861

BD 16.861 Each (inc. VAT)

CAE Multimedia Connect 49PM1U Series Black Shelf, 1U, 15kg Load, 482mm x 250mm

BD 15.328

BD 15.328 Each (Exc. Vat)

BD 16.861

BD 16.861 Each (inc. VAT)

CAE Multimedia Connect 49PM1U Series Black Shelf, 1U, 15kg Load, 482mm x 250mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Type

Tray

Rack Units

1U

Depth

250mm

Ventilated

Yes

Colour

Black

Maximum Load

15kg

Width

482mm

Series

49PM1U

Country of Origin

China