CAE Multimedia Connect Bus Cable, 2 Cores, 0.64 mm, Screened, 22, 100m, PROFIBUS Cable

RS Stock No.: 267-6628Brand: CAE Multimedia ConnectManufacturers Part No.: CBUSPS
brand-logo

Technical Document

Specifications

Cross Sectional Area

0.64 mm

Number of Cores

2

American Wire Gauge

22

Screened/Unscreened

Screened

Length

100m

Sheath Colour

Purple

Cable Type

PROFIBUS

Cable Shape

Round

Stock information temporarily unavailable.

BD 231.330

BD 231.330 1 Reel of 100 Metres (Exc. Vat)

BD 254.463

BD 254.463 1 Reel of 100 Metres (inc. VAT)

CAE Multimedia Connect Bus Cable, 2 Cores, 0.64 mm, Screened, 22, 100m, PROFIBUS Cable

BD 231.330

BD 231.330 1 Reel of 100 Metres (Exc. Vat)

BD 254.463

BD 254.463 1 Reel of 100 Metres (inc. VAT)

CAE Multimedia Connect Bus Cable, 2 Cores, 0.64 mm, Screened, 22, 100m, PROFIBUS Cable
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Cross Sectional Area

0.64 mm

Number of Cores

2

American Wire Gauge

22

Screened/Unscreened

Screened

Length

100m

Sheath Colour

Purple

Cable Type

PROFIBUS

Cable Shape

Round