Technical Document
Specifications
Number Of Ports
60
Interface Type
RJ45
Rack Height
44.4mm
Colour
Grey
Series
LKPAN1U
Country of Origin
China
BD 23.358
BD 23.358 Each (Exc. Vat)
BD 25.694
BD 25.694 Each (inc. VAT)
CAE Multimedia Connect LKPAN1U Series 60 Port RJ45 Patch Panel 44.4mm Grey
1
BD 23.358
BD 23.358 Each (Exc. Vat)
BD 25.694
BD 25.694 Each (inc. VAT)
CAE Multimedia Connect LKPAN1U Series 60 Port RJ45 Patch Panel 44.4mm Grey
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 9 | BD 23.358 |
| 10+ | BD 22.198 |
Technical Document
Specifications
Number Of Ports
60
Interface Type
RJ45
Rack Height
44.4mm
Colour
Grey
Series
LKPAN1U
Country of Origin
China
