CAE Multimedia Connect MPI22A Control Cable, 5 Cores, 0.22 mm², Screened, 5 x 2 x 0.22mm, Grey PVC Sheath

RS Stock No.: 267-6717Brand: CAE Multimedia ConnectManufacturers Part No.: MPI5
brand-logo
View all in Control Cable

Technical Document

Specifications

Series

MPI22A

Number of Cores

5

Cross Sectional Area

0.22 mm²

Sheath Material

Polyvinyl Chloride PVC

Sheath Colour

Grey

Screened/Unscreened

Screened

Length

5 x 2 x 0.22mm

CPR Certification

Eca

Country of Origin

Turkey

Stock information temporarily unavailable.

BD 155.452

BD 155.452 1 Reel of 100 Metres (Exc. Vat)

BD 170.997

BD 170.997 1 Reel of 100 Metres (inc. VAT)

CAE Multimedia Connect MPI22A Control Cable, 5 Cores, 0.22 mm², Screened, 5 x 2 x 0.22mm, Grey PVC Sheath

BD 155.452

BD 155.452 1 Reel of 100 Metres (Exc. Vat)

BD 170.997

BD 170.997 1 Reel of 100 Metres (inc. VAT)

CAE Multimedia Connect MPI22A Control Cable, 5 Cores, 0.22 mm², Screened, 5 x 2 x 0.22mm, Grey PVC Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

MPI22A

Number of Cores

5

Cross Sectional Area

0.22 mm²

Sheath Material

Polyvinyl Chloride PVC

Sheath Colour

Grey

Screened/Unscreened

Screened

Length

5 x 2 x 0.22mm

CPR Certification

Eca

Country of Origin

Turkey