CAE Multimedia Connect Multi Mode OM3 Fibre Optic Cable, 6.3mm, Blue, 100m

RS Stock No.: 267-6723Brand: CAE Multimedia ConnectManufacturers Part No.: MULTI6IEOM3C
brand-logo
View all in Fibre Optic Cable

Technical Document

Specifications

Length

100m

Propagation Mode

Multi Mode

Terminated/Unterminated

Unterminated

Core Diameter

6.3mm

Sheath Colour

Blue

Fibre Type

OM3

Sheath Material

LSZH

Maximum Pulling Tension

800N

Country of Origin

Turkey

Stock information temporarily unavailable.

BD 110.913

BD 110.913 1 Reel of 100 Metres (Exc. Vat)

BD 122.004

BD 122.004 1 Reel of 100 Metres (inc. VAT)

CAE Multimedia Connect Multi Mode OM3 Fibre Optic Cable, 6.3mm, Blue, 100m

BD 110.913

BD 110.913 1 Reel of 100 Metres (Exc. Vat)

BD 122.004

BD 122.004 1 Reel of 100 Metres (inc. VAT)

CAE Multimedia Connect Multi Mode OM3 Fibre Optic Cable, 6.3mm, Blue, 100m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Length

100m

Propagation Mode

Multi Mode

Terminated/Unterminated

Unterminated

Core Diameter

6.3mm

Sheath Colour

Blue

Fibre Type

OM3

Sheath Material

LSZH

Maximum Pulling Tension

800N

Country of Origin

Turkey