CAE Multimedia Connect PANISDN60N Series Cat3 60 Port RJ45 Patch Panel 44.4mm Grey

RS Stock No.: 642-673Brand: CAE Multimedia ConnectManufacturers Part No.: PANISDN60N
brand-logo
View all in RJ Patch Panels

Technical Document

Specifications

LAN Category

Cat3

Number Of Ports

60

Interface Type

RJ45

Rack Height

44.4mm

Colour

Grey

Series

PANISDN60N

Country of Origin

China

BD 76.439

BD 76.439 Each (Exc. Vat)

BD 84.083

BD 84.083 Each (inc. VAT)

CAE Multimedia Connect PANISDN60N Series Cat3 60 Port RJ45 Patch Panel 44.4mm Grey

BD 76.439

BD 76.439 Each (Exc. Vat)

BD 84.083

BD 84.083 Each (inc. VAT)

CAE Multimedia Connect PANISDN60N Series Cat3 60 Port RJ45 Patch Panel 44.4mm Grey

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

LAN Category

Cat3

Number Of Ports

60

Interface Type

RJ45

Rack Height

44.4mm

Colour

Grey

Series

PANISDN60N

Country of Origin

China