Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

CAE Multimedia Connect 6 Port LC Single Mode Duplex Fibre Optic Patch Panel With 6 Ports Populated, 482.6mm

RS Stock No.: 259-2382Brand: CAE Multimedia ConnectManufacturers Part No.: TC1U6PLCDOS2
brand-logo
View all in Fibre Optic Patch Panels

Technical Document

Specifications

Connector Type

LC

Number Of Ports

6

Number of Populated Ports

6

Panel Type

Sliding

Single/Multimode

Single Mode

Simplex/Duplex

Duplex

Rack Height

482.6mm

Depth

245mm

Height

4.4mm

Country of Origin

China

Stock information temporarily unavailable.

BD 72.039

BD 72.039 Each (Exc. Vat)

BD 79.243

BD 79.243 Each (inc. VAT)

CAE Multimedia Connect 6 Port LC Single Mode Duplex Fibre Optic Patch Panel With 6 Ports Populated, 482.6mm

BD 72.039

BD 72.039 Each (Exc. Vat)

BD 79.243

BD 79.243 Each (inc. VAT)

CAE Multimedia Connect 6 Port LC Single Mode Duplex Fibre Optic Patch Panel With 6 Ports Populated, 482.6mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Connector Type

LC

Number Of Ports

6

Number of Populated Ports

6

Panel Type

Sliding

Single/Multimode

Single Mode

Simplex/Duplex

Duplex

Rack Height

482.6mm

Depth

245mm

Height

4.4mm

Country of Origin

China