Technical Document
Specifications
Brand
CAHORSBody Material
Fibreglass
External Length
360 mm
External Height
201 mm
External Width
270 mm
External Dimensions
360 x 270 x 201mm
IP Rating
IP66
Colour
Grey
Lid Colour
Transparent
Shielded
No
Series
GRP Combiester
Country of Origin
Spain
Product details
Cahors GRP Combiester Plastic Enclosures
The Cahors Combiester range is ideal for indoor/outdoor use, they consist of a polyester base and a choice of polycarbonate or polyester lids. They are RAL7035 in colour and IP66 rated. They can be joined together using coupling frames.
Features and Benefits
Glass Reinforced Plastic Enclosures
Excellent resistance against most solvents
High resistance to weathering
960°C self-extinguishing material
(IP) Ingress Protection and what it means?
IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact, and water in electrical enclosures.
Application Information
Industry
Tertiary sector
Renewable energies
Temporary installations
FAQs
Can the box be used outside?
Yes, Combiester Plastic Enclosures have an IP66 / IP67 rating
Can you purchase mounting plates separately?
Mounting plates are available separately
What is supplied?
Enclosure, lid and screws, neoprene lid seal
BD 101.950
BD 101.950 Each (Exc. Vat)
BD 112.145
BD 112.145 Each (inc. VAT)
1
BD 101.950
BD 101.950 Each (Exc. Vat)
BD 112.145
BD 112.145 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
CAHORSBody Material
Fibreglass
External Length
360 mm
External Height
201 mm
External Width
270 mm
External Dimensions
360 x 270 x 201mm
IP Rating
IP66
Colour
Grey
Lid Colour
Transparent
Shielded
No
Series
GRP Combiester
Country of Origin
Spain
Product details
Cahors GRP Combiester Plastic Enclosures
The Cahors Combiester range is ideal for indoor/outdoor use, they consist of a polyester base and a choice of polycarbonate or polyester lids. They are RAL7035 in colour and IP66 rated. They can be joined together using coupling frames.
Features and Benefits
Glass Reinforced Plastic Enclosures
Excellent resistance against most solvents
High resistance to weathering
960°C self-extinguishing material
(IP) Ingress Protection and what it means?
IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact, and water in electrical enclosures.
Application Information
Industry
Tertiary sector
Renewable energies
Temporary installations
FAQs
Can the box be used outside?
Yes, Combiester Plastic Enclosures have an IP66 / IP67 rating
Can you purchase mounting plates separately?
Mounting plates are available separately
What is supplied?
Enclosure, lid and screws, neoprene lid seal