Technical Document
Specifications
Brand
CAHORSBody Material
Fibreglass
External Length
360 mm
External Height
171 mm
External Width
360 mm
External Dimensions
360 x 360 x 171mm
IP Rating
IP66
Colour
Grey
Lid Colour
Transparent
Shielded
No
Series
GRP Combiester
Country of Origin
Spain
Product details
Moulded Enclosures
A range of Compression moulded Glass Reinforced Polyester Enclosures
Lightweight and double insulated
Impact resistant and self extinguishing
Will not absorb water
Non-tracking and resistant to temperature change
Lids with polyurethane seal and slotted head polyamide screws
The External Height dimension includes the thickness of the Lid
BD 68.607
BD 68.607 Each (Exc. Vat)
BD 75.468
BD 75.468 Each (inc. VAT)
1
BD 68.607
BD 68.607 Each (Exc. Vat)
BD 75.468
BD 75.468 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 68.607 |
10 - 14 | BD 66.843 |
15+ | BD 65.966 |
Technical Document
Specifications
Brand
CAHORSBody Material
Fibreglass
External Length
360 mm
External Height
171 mm
External Width
360 mm
External Dimensions
360 x 360 x 171mm
IP Rating
IP66
Colour
Grey
Lid Colour
Transparent
Shielded
No
Series
GRP Combiester
Country of Origin
Spain
Product details
Moulded Enclosures
A range of Compression moulded Glass Reinforced Polyester Enclosures
Lightweight and double insulated
Impact resistant and self extinguishing
Will not absorb water
Non-tracking and resistant to temperature change
Lids with polyurethane seal and slotted head polyamide screws
The External Height dimension includes the thickness of the Lid