Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

CAL 9400 PID Temperature Controller, 48 x 48 (1/16 DIN)mm, 2 Output Relay, SSD, 100 V ac, 240 V ac Supply Voltage

RS Stock No.: 312-1863Brand: CALManufacturers Part No.: 940000009
brand-logo
View all in Temperature Controllers

Technical Document

Specifications

Brand

CAL

Output Type

Relay, SSD

Supply Voltage

100 V ac, 240 V ac

Size

48 x 48 (1/16 DIN)mm

Number of Outputs

2

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Display Type

LED

IP Rating

IP66

Range

CAL 9400

Series

9400

Panel Depth

106.7mm

Display Colour

Red/Green/Orange

Country of Origin

United Kingdom

Product details

CAL 9400 Temperature Controller

The CAL 9400 1/16DIN dual-display temperature controller is designed to be easy-to-use and reliable within the most demanding process and manufacturing applications.

Designed for industrial or scientific applications CAL 9400 has an impact resistant smoked fascia with rubberised buttons with positive feedback. PID tuning is simple and efficient whilst the unique DAC function minimises overshoot.

• 2 x 4 digit LED display with 2 output LEDs
• Easy-to-use autotuning
• Simple menu-driven configuration
• Single ramp/soak (dwell) program
• IP66 protection
• CALgrafix configuration & datalogging software

Approvals

UL

CAL Temperature Controllers

Stock information temporarily unavailable.

BD 141.603

BD 141.603 Each (Exc. Vat)

BD 155.763

BD 155.763 Each (inc. VAT)

CAL 9400 PID Temperature Controller, 48 x 48 (1/16 DIN)mm, 2 Output Relay, SSD, 100 V ac, 240 V ac Supply Voltage

BD 141.603

BD 141.603 Each (Exc. Vat)

BD 155.763

BD 155.763 Each (inc. VAT)

CAL 9400 PID Temperature Controller, 48 x 48 (1/16 DIN)mm, 2 Output Relay, SSD, 100 V ac, 240 V ac Supply Voltage
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

CAL

Output Type

Relay, SSD

Supply Voltage

100 V ac, 240 V ac

Size

48 x 48 (1/16 DIN)mm

Number of Outputs

2

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Display Type

LED

IP Rating

IP66

Range

CAL 9400

Series

9400

Panel Depth

106.7mm

Display Colour

Red/Green/Orange

Country of Origin

United Kingdom

Product details

CAL 9400 Temperature Controller

The CAL 9400 1/16DIN dual-display temperature controller is designed to be easy-to-use and reliable within the most demanding process and manufacturing applications.

Designed for industrial or scientific applications CAL 9400 has an impact resistant smoked fascia with rubberised buttons with positive feedback. PID tuning is simple and efficient whilst the unique DAC function minimises overshoot.

• 2 x 4 digit LED display with 2 output LEDs
• Easy-to-use autotuning
• Simple menu-driven configuration
• Single ramp/soak (dwell) program
• IP66 protection
• CALgrafix configuration & datalogging software

Approvals

UL

CAL Temperature Controllers