Technical Document
Specifications
Brand
CALOutput Type
Relay
Supply Voltage
110 → 240 V ac
Size
96 x 48mm
Number of Inputs
1
Number of Outputs
3
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+55°C
Communication Module Available
Yes
Display Type
2 x 4 Digit LED Display
IP Rating
IP20, IP65
Input Type
Universal (Analogue), Universal (Pt), Universal (Thermocouple)
Series
MAXVU
Additional Functionality
PID Function Only
Mounting Type
Panel Mount
Panel Depth
67mm
Country of Origin
United Kingdom
Product details
CAL MAXVU Temperature Controller 1/8 DIN
The MAXVU temperature controller from CAL is designed to offer essential temperature control in an easy-to-install device that is fast to program with improved display visibility.
MAXVU provides an affordable solution for applications where primary temperature control functions such as heat only or heat/cool are needed, it offers a universal input and up to 3 outputs with a choice of either relay or SSR.
Typical applications include packaging processes such as sealers and many more.
• High visibility 18 mm display (10.2 mm lower display)
• Wide viewing angle
• Good performance in sunlight
• Quick set-up menu with top 10 configuration parameters
• Thermocouple, PT100 or linear DC sensor input
• Up to 3 outputs, relay or SSR
• 2 process alarms- high/low, deviation or band
• 3 button operation
• 2 x 4-digit display & 3 output status LEDs
• Front panel configuration or PC configuration software
• Set up in 60 seconds
• RS485 Modbus RTU communications
CAL Temperature Controllers
BD 143.946
BD 143.946 Each (Exc. Vat)
BD 158.341
BD 158.341 Each (inc. VAT)
1
BD 143.946
BD 143.946 Each (Exc. Vat)
BD 158.341
BD 158.341 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
CALOutput Type
Relay
Supply Voltage
110 → 240 V ac
Size
96 x 48mm
Number of Inputs
1
Number of Outputs
3
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+55°C
Communication Module Available
Yes
Display Type
2 x 4 Digit LED Display
IP Rating
IP20, IP65
Input Type
Universal (Analogue), Universal (Pt), Universal (Thermocouple)
Series
MAXVU
Additional Functionality
PID Function Only
Mounting Type
Panel Mount
Panel Depth
67mm
Country of Origin
United Kingdom
Product details
CAL MAXVU Temperature Controller 1/8 DIN
The MAXVU temperature controller from CAL is designed to offer essential temperature control in an easy-to-install device that is fast to program with improved display visibility.
MAXVU provides an affordable solution for applications where primary temperature control functions such as heat only or heat/cool are needed, it offers a universal input and up to 3 outputs with a choice of either relay or SSR.
Typical applications include packaging processes such as sealers and many more.
• High visibility 18 mm display (10.2 mm lower display)
• Wide viewing angle
• Good performance in sunlight
• Quick set-up menu with top 10 configuration parameters
• Thermocouple, PT100 or linear DC sensor input
• Up to 3 outputs, relay or SSR
• 2 process alarms- high/low, deviation or band
• 3 button operation
• 2 x 4-digit display & 3 output status LEDs
• Front panel configuration or PC configuration software
• Set up in 60 seconds
• RS485 Modbus RTU communications