Calex CIRSPMMA21CTCRTMSD mA Output Signal Touch Screen Display IR Temperature Sensor, 1m Cable, -20°C to +1000°C

RS Stock No.: 779-4301Brand: CalexManufacturers Part No.: PM-MA-21-CT-CRT-MSD
brand-logo
View all in Infrared Temperature Sensors

Technical Document

Specifications

Brand

Calex

Sensor Type

mA Output Signal

Response Time

240 ms

Accuracy

±1°C or ±1% of reading

Cable Length

1m

Supply Voltage

24 V dc

Output Type

4-20 mA, Alarm

Minimum Temperature Sensed

-20°C

Maximum Temperature Sensed

+1000°C

Light Source

Infrared

Interface

Touch Screen Display

Housing Material

Stainless Steel 316, Aluminium

Mounting Type

M16 x 1 mm Thread

Diameter

18 mm

IP Rating

IP65 (Sensing Head)

Termination Type

Screw

Country of Origin

United Kingdom

Product details

PyroMini IR Temperature Sensors

Miniature infrared temperature sensor with optional high-ambient sensing head and touch screen. Sensing head and configurable electronics module with touch screen (optional) for temperature indication and configuration.

High-ambient sensing head (optional) withstands up to 180°C without cooling
Data logging to MicroSD Card (included) on touch screen models
4 to 20 mA and relay outputs
Alarm relay outputs rated 24 V DC (optional) - no need for separate trip amplifier
Temperature ranges from -20°C to 1000°C
Maximum, minimum, average and instantaneous readings, peak or valley hold, reflected energy compensation
Optional mounting brackets, air purge collar, laser sighting tool and protective window
Cable length: 1m

Stock information temporarily unavailable.

BD 240.471

BD 240.471 Each (Exc. Vat)

BD 264.518

BD 264.518 Each (inc. VAT)

Calex CIRSPMMA21CTCRTMSD mA Output Signal Touch Screen Display IR Temperature Sensor, 1m Cable, -20°C to +1000°C

BD 240.471

BD 240.471 Each (Exc. Vat)

BD 264.518

BD 264.518 Each (inc. VAT)

Calex CIRSPMMA21CTCRTMSD mA Output Signal Touch Screen Display IR Temperature Sensor, 1m Cable, -20°C to +1000°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Calex

Sensor Type

mA Output Signal

Response Time

240 ms

Accuracy

±1°C or ±1% of reading

Cable Length

1m

Supply Voltage

24 V dc

Output Type

4-20 mA, Alarm

Minimum Temperature Sensed

-20°C

Maximum Temperature Sensed

+1000°C

Light Source

Infrared

Interface

Touch Screen Display

Housing Material

Stainless Steel 316, Aluminium

Mounting Type

M16 x 1 mm Thread

Diameter

18 mm

IP Rating

IP65 (Sensing Head)

Termination Type

Screw

Country of Origin

United Kingdom

Product details

PyroMini IR Temperature Sensors

Miniature infrared temperature sensor with optional high-ambient sensing head and touch screen. Sensing head and configurable electronics module with touch screen (optional) for temperature indication and configuration.

High-ambient sensing head (optional) withstands up to 180°C without cooling
Data logging to MicroSD Card (included) on touch screen models
4 to 20 mA and relay outputs
Alarm relay outputs rated 24 V DC (optional) - no need for separate trip amplifier
Temperature ranges from -20°C to 1000°C
Maximum, minimum, average and instantaneous readings, peak or valley hold, reflected energy compensation
Optional mounting brackets, air purge collar, laser sighting tool and protective window
Cable length: 1m