Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Calex EX-301-MT-C-25 mA Output Signal IR Temperature Sensor, 25m Cable, 0°C to +250°C

RS Stock No.: 220-5859Brand: CalexManufacturers Part No.: EX-301-MT-C-25
brand-logo
View all in Infrared Temperature Sensors

Technical Document

Specifications

Brand

Calex

Sensor Type

mA Output Signal

Response Time

0.24 s

Accuracy

±1°C or ±1% of reading

Cable Length

25m

Supply Voltage

12 → 24 V dc

Minimum Temperature Sensed

0°C

Output Type

4-20 mA

Maximum Temperature Sensed

+250°C

Light Source

Infrared

Housing Material

Stainless Steel 316

Mounting Type

M20 x 1.5 mm Thread

Diameter

20 mm

IP Rating

IP65

Termination Type

2-wire Cable

Country of Origin

United Kingdom

Stock information temporarily unavailable.

BD 469.665

BD 469.665 Each (Exc. Vat)

BD 516.631

BD 516.631 Each (inc. VAT)

Calex EX-301-MT-C-25 mA Output Signal IR Temperature Sensor, 25m Cable, 0°C to +250°C

BD 469.665

BD 469.665 Each (Exc. Vat)

BD 516.631

BD 516.631 Each (inc. VAT)

Calex EX-301-MT-C-25 mA Output Signal IR Temperature Sensor, 25m Cable, 0°C to +250°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Calex

Sensor Type

mA Output Signal

Response Time

0.24 s

Accuracy

±1°C or ±1% of reading

Cable Length

25m

Supply Voltage

12 → 24 V dc

Minimum Temperature Sensed

0°C

Output Type

4-20 mA

Maximum Temperature Sensed

+250°C

Light Source

Infrared

Housing Material

Stainless Steel 316

Mounting Type

M20 x 1.5 mm Thread

Diameter

20 mm

IP Rating

IP65

Termination Type

2-wire Cable

Country of Origin

United Kingdom