Technical Document
Specifications
Brand
CalexSensor Type
mA Output Signal
Response Time
240 ms
Accuracy
±1°C or ±1% of reading
Cable Length
1m
Supply Voltage
6 → 28 V dc
Output Type
4-20 mA
Minimum Temperature Sensed
0°C
Light Source
Infrared
Maximum Temperature Sensed
+250°C
Housing Material
Stainless Steel 316, Aluminium
Mounting Type
M16 x 1 mm Thread
Diameter
40 mm
IP Rating
IP65
Country of Origin
United Kingdom
Product details
High Performance PyroCouple Series
High quality, low cost, non-contact Infra-red temperature sensors suitable for measuring the temperature of inaccessible or moving objects and materials.
Fast response with high stability
Types available with air/water cooled housings
Quick and easy to install
Available as either two-wire or four-wire units
240 ms to 90% response time
Stainless steel housing
M16 x 1 mm mounting thread
Prewired 1 m cable connection
6 V dc minimum sensor voltage
0.95 emissivity
Temperature change varies by model
Two-wire sensors transmit the target temperature as a 4-20 mA output and offer a simple solution for most non-contact temperature measurement applications.
Four-wire sensors transmit the target temperature as a 0-50 mV or thermocouple output, and in addition transmit the internal temperature as a 4-20 mA output. This second output can be used to ensure that the sensor is being operated within the correct ambient temperature limits and prevent damage caused by overheating or overcooling. It can also be used to give an approximate indication of the air temperature surrounding the sensor.
BD 217.888
BD 217.888 Each (Exc. Vat)
BD 239.677
BD 239.677 Each (inc. VAT)
1
BD 217.888
BD 217.888 Each (Exc. Vat)
BD 239.677
BD 239.677 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
CalexSensor Type
mA Output Signal
Response Time
240 ms
Accuracy
±1°C or ±1% of reading
Cable Length
1m
Supply Voltage
6 → 28 V dc
Output Type
4-20 mA
Minimum Temperature Sensed
0°C
Light Source
Infrared
Maximum Temperature Sensed
+250°C
Housing Material
Stainless Steel 316, Aluminium
Mounting Type
M16 x 1 mm Thread
Diameter
40 mm
IP Rating
IP65
Country of Origin
United Kingdom
Product details
High Performance PyroCouple Series
High quality, low cost, non-contact Infra-red temperature sensors suitable for measuring the temperature of inaccessible or moving objects and materials.
Fast response with high stability
Types available with air/water cooled housings
Quick and easy to install
Available as either two-wire or four-wire units
240 ms to 90% response time
Stainless steel housing
M16 x 1 mm mounting thread
Prewired 1 m cable connection
6 V dc minimum sensor voltage
0.95 emissivity
Temperature change varies by model
Two-wire sensors transmit the target temperature as a 4-20 mA output and offer a simple solution for most non-contact temperature measurement applications.
Four-wire sensors transmit the target temperature as a 0-50 mV or thermocouple output, and in addition transmit the internal temperature as a 4-20 mA output. This second output can be used to ensure that the sensor is being operated within the correct ambient temperature limits and prevent damage caused by overheating or overcooling. It can also be used to give an approximate indication of the air temperature surrounding the sensor.