Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Calex PM-HA-201-XT-CB Temperature Sensor IR Temperature Sensor, 1m Cable, 0°C to +1000°C

RS Stock No.: 282-0485Brand: CalexManufacturers Part No.: PM-HA-201-XT-CB
brand-logo
View all in Infrared Temperature Sensors

Technical Document

Specifications

Brand

Calex

Sensor Type

Temperature Sensor

Response Time

240 ms

Accuracy

±1°C or 1% of reading

Cable Length

1m

Supply Voltage

24 V

Output Type

4-20 mA

Minimum Temperature Sensed

0°C

Maximum Temperature Sensed

+1000°C

Mounting Type

M16 x 1 mm Thread

Country of Origin

United Kingdom

Stock information temporarily unavailable.

BD 184.222

BD 184.222 Each (Exc. Vat)

BD 202.644

BD 202.644 Each (inc. VAT)

Calex PM-HA-201-XT-CB Temperature Sensor IR Temperature Sensor, 1m Cable, 0°C to +1000°C

BD 184.222

BD 184.222 Each (Exc. Vat)

BD 202.644

BD 202.644 Each (inc. VAT)

Calex PM-HA-201-XT-CB Temperature Sensor IR Temperature Sensor, 1m Cable, 0°C to +1000°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Calex

Sensor Type

Temperature Sensor

Response Time

240 ms

Accuracy

±1°C or 1% of reading

Cable Length

1m

Supply Voltage

24 V

Output Type

4-20 mA

Minimum Temperature Sensed

0°C

Maximum Temperature Sensed

+1000°C

Mounting Type

M16 x 1 mm Thread

Country of Origin

United Kingdom