Calex PUA2-751-HT Temperature Sensor USB IR Temperature Sensor, 1m Cable, +250°C to +1000°C

RS Stock No.: 282-0487Brand: CalexManufacturers Part No.: PUA2-751-HT
brand-logo
View all in Infrared Temperature Sensors

Technical Document

Specifications

Brand

Calex

Sensor Type

Temperature Sensor

Response Time

200 ms

Accuracy

±2°C or 1% of reading

Cable Length

1m

Supply Voltage

24 V

Output Type

4-20 mA

Minimum Temperature Sensed

+250°C

Maximum Temperature Sensed

+1000°C

Interface

USB

Mounting Type

M20 x 1 mm Thread

Country of Origin

United Kingdom

Stock information temporarily unavailable.

BD 302.610

BD 302.610 Each (Exc. Vat)

BD 332.871

BD 332.871 Each (inc. VAT)

Calex PUA2-751-HT Temperature Sensor USB IR Temperature Sensor, 1m Cable, +250°C to +1000°C

BD 302.610

BD 302.610 Each (Exc. Vat)

BD 332.871

BD 332.871 Each (inc. VAT)

Calex PUA2-751-HT Temperature Sensor USB IR Temperature Sensor, 1m Cable, +250°C to +1000°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Calex

Sensor Type

Temperature Sensor

Response Time

200 ms

Accuracy

±2°C or 1% of reading

Cable Length

1m

Supply Voltage

24 V

Output Type

4-20 mA

Minimum Temperature Sensed

+250°C

Maximum Temperature Sensed

+1000°C

Interface

USB

Mounting Type

M20 x 1 mm Thread

Country of Origin

United Kingdom